ifm electronic RMS Series Magnetic Draw Wire Encoder 32V dc, Analogue Current Signal
- RS Stock No.:
- 723-471
- Mfr. Part No.:
- RMS001
- Brand:
- ifm electronic
Subtotal (1 unit)*
£621.58
(exc. VAT)
£745.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £621.58 |
*price indicative
- RS Stock No.:
- 723-471
- Mfr. Part No.:
- RMS001
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Magnetic | |
| Product Type | Draw Wire Encoder | |
| Series | RMS | |
| Output Signal Type | Analogue Current | |
| Terminal Type | M12 Connector | |
| IP Rating | IP64, IP65 | |
| Maximum Supply Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 90.5mm | |
| Overall Width | 50mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Magnetic | ||
Product Type Draw Wire Encoder | ||
Series RMS | ||
Output Signal Type Analogue Current | ||
Terminal Type M12 Connector | ||
IP Rating IP64, IP65 | ||
Maximum Supply Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 90.5mm | ||
Overall Width 50mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Draw Wire Encoder serves the purpose of precise linear measurement leveraging its innovative design and technology. This device operates with a resolution of 8192 steps over a range of 16 revolutions, making it Ideal for applications requiring accurate displacement measurement. Utilising a magnetic detection system, the encoder ensures exceptional reliability and accuracy, achieving a repeatability of ± 0.006% FSO. Designed to withstand a broad range of environmental conditions, it operates effectively in temperatures ranging from -40°C to 85°C, ensuring robust performance in demanding settings.
Offers short-circuit protection to enhance durability and reliability
Designed with an ambient temperature tolerance of -40°C to 85°C, suitable for extreme conditions
Constructed from robust materials including steel housing, aluminium wire drum, and stainless steel wire for long-lasting performance
Boasts a maximum measuring length of 1900 mm, providing flexibility for different applications
Facilitates simple parameter setting options including start, end, and central positions for user convenience
Lightweight design at 561 g aids in minimising installation complexity and overall system weight
Related links
- ifm electronic RMS Series Magnetic Draw Wire Encoder 32V dc, Analogue Current Signal
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc Analogue Current Signal
- RS PRO Linear Potentiometer Draw Wire Encoder 24V dc, Analogue Signal
- SICK ECOline Series Absolute Draw Wire Encoder 33V dc, Analogue Signal
- SICK BCG19 Series Absolute Draw Wire Encoder 32V, SSI Signal
- SICK BCG05 Series Absolute Draw Wire Encoder 32V, SSI Signal
- SICK BCG08 Series Absolute Draw Wire Encoder 32V, PROFIBUS Signal
- SICK PFG08 Series Incremental Draw Wire Encoder 32V Push Pull Signal
