RS PRO Linear Potentiometer Position Sensor 28V dc, 6 mm Shaft
- RS Stock No.:
- 100-467
- Brand:
- RS PRO
Subtotal (1 unit)*
£221.97
(exc. VAT)
£266.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.97 |
*price indicative
- RS Stock No.:
- 100-467
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Position Sensor | |
| Encoder Technology | Linear Potentiometer | |
| Series | RS PRO | |
| Stroke | 30 → 1000 mm | |
| Shaft Diameter | 6mm | |
| Interface Type | 4-Pin Connector | |
| Terminal Type | 4-Pin | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 28V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 33mm | |
| Overall Height | 33mm | |
| Overall Width | 56mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Bracket Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Position Sensor | ||
Encoder Technology Linear Potentiometer | ||
Series RS PRO | ||
Stroke 30 → 1000 mm | ||
Shaft Diameter 6mm | ||
Interface Type 4-Pin Connector | ||
Terminal Type 4-Pin | ||
IP Rating IP65 | ||
Maximum Supply Voltage 28V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 33mm | ||
Overall Height 33mm | ||
Overall Width 56mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Mount Type Bracket Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Linear Potentiometer, 600 mm Stroke
The RS PRO Linear Potentiometer is designed for precise motion control applications, offering a reliable solution for measuring linear displacement. With a stroke length of 600 mm, it is ideal for applications requiring accurate position feedback.
Features and Benefits
Measuring Range 30 - 1000 mm: Versatile range for various applications
Long Mechanical Life 100 Million Movements: Ensures durability and longevity
Excellent Repeatability >0.01 mm: Provides high precision in measurements
Infinite Resolution: Allows for smooth and continuous position feedback
5 kOhm: 30 ... 600 mm, 10 kOhm: 650 ... 1000 mm: Offers flexibility in resistance options
Applications
This linear potentiometer is commonly used in industrial automation, robotics, and machinery where precise position sensing is critical.
Additional Information
The product features an IP65 rating, ensuring protection against dust and water ingress, making it suitable for challenging environments. It includes a 1m cable for easy connectivity and is designed for bracket mounting.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Series Linear Potentiometer Position Sensor 28V dc, 6 mm Shaft
- RS PRO Linear Potentiometer Position Sensor 28V dc, 6 mm Shaft
- RS PRO Linear Potentiometer Position Sensor 28V dc, Voltage Signal
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V dc 10 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc 5 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc 10 mm Shaft
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V dc, Analogue Signal
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V 5 mm Shaft


