RS PRO Linear Potentiometer Position Sensor 28V dc, 6 mm Shaft

Subtotal (1 unit)*

£128.21

(exc. VAT)

£153.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.21

*price indicative

RS Stock No.:
100-458
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Encoder Technology

Linear Potentiometer

Product Type

Position Sensor

Series

RS PRO

Stroke

30 → 1000 mm

Shaft Diameter

6mm

Interface Type

4-Pin Connector

IP Rating

IP65

Maximum Supply Voltage

28V dc

Minimum Operating Temperature

-20°C

Overall Depth

33mm

Standards/Approvals

No

Overall Width

56mm

Overall Height

33mm

Mount Type

Bracket Mount

Maximum Operating Temperature

80°C

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Linear Potentiometer, 200 mm Stroke


The RS PRO Linear Potentiometer is designed for precise motion control applications, offering a reliable solution for measuring linear displacement. With a stroke length of 200 mm, it is ideal for applications requiring accurate position feedback and control.

Features and Benefits


Measuring Range 30 - 1000 mm: Provides flexibility for various applications

Long Mechanical Life 100 Million Movements: Ensures durability and longevity

Excellent Repeatability <0.01 mm: Guarantees precise measurements

Infinite Resolution: Allows for smooth and continuous data output

5 kOhm: 30 ... 600 mm, 10 kOhm: 650 ... 1000 mm: Offers versatility in resistance options

Applications


This linear potentiometer is commonly used in industrial automation, robotics, and machinery where precise position sensing is critical.

Additional Information


The product features an IP65 rating, ensuring protection against dust and water ingress, making it suitable for challenging environments. It includes a 1m cable for easy connectivity and operates within a temperature range of -20 °C to 80 °C.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy