N-Channel MOSFET, 1.8 A, 30 V, 6-Pin SOT-563 onsemi SCH1436-TL-W
- RS Stock No.:
- 922-9590
- Mfr. Part No.:
- SCH1436-TL-W
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 922-9590
- Mfr. Part No.:
- SCH1436-TL-W
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.8 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 330 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.6V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 800 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.6mm | |
| Typical Gate Charge @ Vgs | 2 nC @ 10 V | |
| Width | 1.5mm | |
| Transistor Material | Si | |
| Height | 0.56mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.8 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 330 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.6V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 800 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 1.6mm | ||
Typical Gate Charge @ Vgs 2 nC @ 10 V | ||
Width 1.5mm | ||
Transistor Material Si | ||
Height 0.56mm | ||
Forward Diode Voltage 1.2V | ||
