P-Channel MOSFET, 1.5 A, 20 V, 5-Pin SC-88AFL onsemi MCH5839-TL-W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
922-9477
Mfr. Part No.:
MCH5839-TL-W
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Package Type

SC-88AFL

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

645 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

1.7 nC @ 4.5 V

Length

2mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.6mm

Height

0.83mm

Forward Diode Voltage

1.2V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy