Dual N-Channel MOSFET, 7 A, 30 V, 8-Pin ECH8, SOT-28FL onsemi ECH8659-TL-W
- RS Stock No.:
- 922-9461
- Mfr. Part No.:
- ECH8659-TL-W
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-9461
- Mfr. Part No.:
- ECH8659-TL-W
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | ECH8, SOT-28FL | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 55 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.6V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 1.3 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Width | 2.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 11.8 nC @ 10 V | |
| Length | 2.9mm | |
| Transistor Material | Si | |
| Height | 0.88mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type ECH8, SOT-28FL | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 55 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.6V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 1.3 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Width 2.3mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 11.8 nC @ 10 V | ||
Length 2.9mm | ||
Transistor Material Si | ||
Height 0.88mm | ||
Forward Diode Voltage 1.2V | ||
