N-Channel MOSFET, 180 mA, 200 V, 3-Pin E-Line Diodes Inc ZVNL120A

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-7768
Mfr. Part No.:
ZVNL120A
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

180 mA

Maximum Drain Source Voltage

200 V

Package Type

E-Line

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

4.77mm

Maximum Operating Temperature

+150 °C

Width

2.41mm

Number of Elements per Chip

1

Transistor Material

Si

Height

4.01mm

Minimum Operating Temperature

-55 °C