P-Channel MOSFET, 11 A, 20 V, 6-Pin U-DFN2020 Diodes Inc DMP2021UFDF-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
921-1296
Mfr. Part No.:
DMP2021UFDF-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

20 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.35V

Maximum Power Dissipation

2.02 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Length

2.05mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

2.05mm

Typical Gate Charge @ Vgs

59 nC @ 8 V

Height

0.58mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C