N-Channel MOSFET, 1.3 A, 700 V, 3 + Tab-Pin SOT-223 Diodes Inc DXT13003DG-13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
921-1206
Mfr. Part No.:
DXT13003DG-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

1.3 A

Maximum Drain Source Voltage

700 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+9 V

Number of Elements per Chip

1

Transistor Material

Si

Width

3.55mm

Maximum Operating Temperature

+150 °C

Length

6.55mm

Priced to Clear

Yes

Minimum Operating Temperature

-55 °C

Height

1.5mm