N-Channel MOSFET, 32 A, 60 V, 8-Pin POWERDI5060 Diodes Inc DMT6016LPS-13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
921-1173
Mfr. Part No.:
DMT6016LPS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

32 A

Maximum Drain Source Voltage

60 V

Package Type

POWERDI5060

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6mm

Typical Gate Charge @ Vgs

17 nC @ 10 V

Length

5.1mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Forward Diode Voltage

1.2V

Height

1.05mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy