Diodes Inc P-Channel MOSFET, 4.3 A, 20 V, 8-Pin SOIC DMS2085LSD-13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
921-1155
Mfr. Part No.:
DMS2085LSD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

4.3 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

2.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Width

3.95mm

Length

4.95mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

7.8 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

1.5mm

Forward Diode Voltage

1V