P-Channel MOSFET, 6.5 A, 20 V, 8-Pin SOIC Diodes Inc DMP2038USS-13
- RS Stock No.:
- 921-1133
- Mfr. Part No.:
- DMP2038USS-13
- Brand:
- DiodesZetex
Subtotal (1 pack of 50 units)*
£2.70
(exc. VAT)
£3.25
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.054 | £2.70 |
*price indicative
- RS Stock No.:
- 921-1133
- Mfr. Part No.:
- DMP2038USS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 6.5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 56 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.1V | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Transistor Material | Si | |
| Length | 4.95mm | |
| Typical Gate Charge @ Vgs | 14.4 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 3.95mm | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.5mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 6.5 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 56 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.1V | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Transistor Material Si | ||
Length 4.95mm | ||
Typical Gate Charge @ Vgs 14.4 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Width 3.95mm | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 1.5mm | ||
Forward Diode Voltage 1.2V | ||
