N-Channel MOSFET, 3 A, 60 V, 6-Pin X1-DFN1616 Diodes Inc DMN6070SFCL-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
921-1111
Mfr. Part No.:
DMN6070SFCL-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

60 V

Package Type

X1-DFN1616

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

120 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.65mm

Number of Elements per Chip

1

Length

1.65mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

12.3 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

0.48mm

Forward Diode Voltage

1.2V