Diodes Inc N-Channel MOSFET, 210 mA, 300 V, 3-Pin SOT-89 DMN30H14DLY-13
- RS Stock No.:
- 921-1098
- Mfr. Part No.:
- DMN30H14DLY-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 921-1098
- Mfr. Part No.:
- DMN30H14DLY-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 210 mA | |
| Maximum Drain Source Voltage | 300 V | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 20 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 4.6mm | |
| Typical Gate Charge @ Vgs | 4 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 2.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Height | 1.6mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 210 mA | ||
Maximum Drain Source Voltage 300 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 20 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 4.6mm | ||
Typical Gate Charge @ Vgs 4 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Width 2.6mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Height 1.6mm | ||
