Diodes Inc N-Channel MOSFET, 8.5 A, 30 V, 6-Pin TSOT-26 DMN3026LVT-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
921-1082
Mfr. Part No.:
DMN3026LVT-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

8.5 A

Maximum Drain Source Voltage

30 V

Package Type

TSOT-26

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

2.9mm

Typical Gate Charge @ Vgs

12.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

1.6mm

Transistor Material

Si

Height

0.9mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V