Diodes Inc N-Channel MOSFET, 62 A, 30 V, 8-Pin POWERDI3333 DMN3008SFG-7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
921-1072
Mfr. Part No.:
DMN3008SFG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

62 A

Maximum Drain Source Voltage

30 V

Package Type

POWERDI3333

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

86 nC @ 10 V

Transistor Material

Si

Width

3.35mm

Maximum Operating Temperature

+150 °C

Length

3.35mm

Number of Elements per Chip

1

Height

0.8mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C