P-Channel MOSFET, 2 A, 30 V, 3-Pin MCPH3 onsemi MCH3333A-TL-W
- RS Stock No.:
- 920-9798
- Mfr. Part No.:
- MCH3333A-TL-W
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 920-9798
- Mfr. Part No.:
- MCH3333A-TL-W
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | MCPH3 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 430 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 900 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Width | 1.6mm | |
| Typical Gate Charge @ Vgs | 2.8 nC @ 4 V | |
| Length | 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Forward Diode Voltage | 1.5V | |
| Height | 0.83mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type MCPH3 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 430 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.3V | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 900 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Width 1.6mm | ||
Typical Gate Charge @ Vgs 2.8 nC @ 4 V | ||
Length 2mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Forward Diode Voltage 1.5V | ||
Height 0.83mm | ||
