onsemi P-Channel MOSFET, 3 A, 12 V, 3-Pin MCPH3 MCH3374-TL-W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
920-9792
Mfr. Part No.:
MCH3374-TL-W
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

12 V

Package Type

MCPH3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

215 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

5.6 nC @ 4 V

Length

2mm

Number of Elements per Chip

1

Width

1.6mm

Transistor Material

Si

Forward Diode Voltage

1.2V

Height

0.83mm