onsemi P-Channel MOSFET, 1.6 A, 30 V, 3-Pin CPH3 CPH3360-TL-W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
920-9776
Mfr. Part No.:
CPH3360-TL-W
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

1.6 A

Maximum Drain Source Voltage

30 V

Package Type

CPH3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

617 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

900 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

2.2 nC @ 10 V

Width

1.6mm

Transistor Material

Si

Length

2.9mm

Number of Elements per Chip

1

Height

0.9mm

Forward Diode Voltage

1.5V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy