N-Channel MOSFET, 22 A, 650 V, 5-Pin PowerFLAT HV STMicroelectronics STL38N65M5
- RS Stock No.:
- 920-8818
- Mfr. Part No.:
- STL38N65M5
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 920-8818
- Mfr. Part No.:
- STL38N65M5
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 22 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | PowerFLAT HV | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 105 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 2.8 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 71 nC @ 10 V | |
| Length | 8mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 8mm | |
| Transistor Material | Si | |
| Height | 0.95mm | |
| Series | MDmesh M5 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 22 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type PowerFLAT HV | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 105 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 2.8 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 71 nC @ 10 V | ||
Length 8mm | ||
Maximum Operating Temperature +150 °C | ||
Width 8mm | ||
Transistor Material Si | ||
Height 0.95mm | ||
Series MDmesh M5 | ||
