Infineon HEXFET N-Channel MOSFET, 57 A, 100 V, 3-Pin D2PAK IRF3710SPBF

Stock information currently inaccessible
RS Stock No.:
919-4993
Mfr. Part No.:
IRF3710SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

130 nC @ 10 V

Number of Elements per Chip

1

Length

10.67mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

9.65mm

Height

4.83mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX