Dual N/P-Channel MOSFET, 5.3 A, 7.3 A, 30 V, 8-Pin SOIC Infineon IRF7389PBF
- RS Stock No.:
- 919-4949
- Mfr. Part No.:
- IRF7389PBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 919-4949
- Mfr. Part No.:
- IRF7389PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 5.3 A, 7.3 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 29 mΩ, 58 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 22 nC @ 10 V, 23 nC @ 10 V | |
| Width | 4mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Series | HEXFET | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 5.3 A, 7.3 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 29 mΩ, 58 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 22 nC @ 10 V, 23 nC @ 10 V | ||
Width 4mm | ||
Length 5mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Series HEXFET | ||
Height 1.5mm | ||
- COO (Country of Origin):
- TH
Dual N/P-Channel Power MOSFET, Infineon
Infineons dual power MOSFETs integrate two HEXFET® devices to provide space-saving, cost-effective switching solutions in high component density designs where board space is at a premium. A variety of package options is available and designers can choose the Dual N/P-channel configuration.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
