P-Channel MOSFET, 31 A, 55 V, 3-Pin D2PAK Infineon IRF5305SPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-4836
Mfr. Part No.:
IRF5305SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

63 nC @ 10 V

Width

9.65mm

Transistor Material

Si

Length

10.67mm

Maximum Operating Temperature

+175 °C

Height

4.83mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX