P-Channel MOSFET, 10 A, 30 V, 8-Pin SOIC Infineon IRF7416PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-4820
Mfr. Part No.:
IRF7416PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.04V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

4mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

61 nC @ 10 V

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.5mm

COO (Country of Origin):
TH