N-Channel MOSFET, 116 A, 30 V, 3-Pin TO-220AB Infineon IRL2203NPBF

Stock information currently inaccessible
RS Stock No.:
919-4801
Mfr. Part No.:
IRL2203NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

116 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

180 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

60 nC @ 4.5 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.54mm

Width

4.69mm

Transistor Material

Si

Height

8.77mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy