N-Channel MOSFET, 2.2 A, 100 V, 3 + Tab-Pin SOT-223 Infineon IRFL4310PBF
- RS Stock No.:
- 919-4779
- Mfr. Part No.:
- IRFL4310PBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 919-4779
- Mfr. Part No.:
- IRFL4310PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2.2 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 + Tab | |
| Maximum Drain Source Resistance | 200 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 2.1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Length | 6.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 3.7mm | |
| Typical Gate Charge @ Vgs | 17 nC @ 10 V | |
| Transistor Material | Si | |
| Height | 1.7mm | |
| Series | HEXFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 2.2 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3 + Tab | ||
Maximum Drain Source Resistance 200 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 2.1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Length 6.7mm | ||
Maximum Operating Temperature +150 °C | ||
Width 3.7mm | ||
Typical Gate Charge @ Vgs 17 nC @ 10 V | ||
Transistor Material Si | ||
Height 1.7mm | ||
Series HEXFET | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
