Dual N/P-Channel MOSFET, 3.7 A, 7.2 A, 20 V, 8-Pin PowerPAK ChipFET Vishay SI5517DU-T1-GE3
- RS Stock No.:
- 919-4321
- Mfr. Part No.:
- SI5517DU-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 919-4321
- Mfr. Part No.:
- SI5517DU-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 3.7 A, 7.2 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | PowerPAK ChipFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 55 mΩ, 131 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 8.3 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.08mm | |
| Typical Gate Charge @ Vgs | 10.5 nC @ 8 V, 9.1 nC @ 8 V | |
| Width | 1.98mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 3.7 A, 7.2 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type PowerPAK ChipFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 55 mΩ, 131 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 8.3 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3.08mm | ||
Typical Gate Charge @ Vgs 10.5 nC @ 8 V, 9.1 nC @ 8 V | ||
Width 1.98mm | ||
Transistor Material Si | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Height 0.85mm | ||
- COO (Country of Origin):
- CN
