N-Channel MOSFET, 4 A, 60 V, 3 + Tab-Pin SOT-223 onsemi NDT3055
- RS Stock No.:
- 917-5563
- Mfr. Part No.:
- NDT3055
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 917-5563
- Mfr. Part No.:
- NDT3055
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 + Tab | |
| Maximum Drain Source Resistance | 180 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 3 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.7mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Width | 3.7mm | |
| Typical Gate Charge @ Vgs | 9 nC @ 10 V | |
| Height | 1.7mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3 + Tab | ||
Maximum Drain Source Resistance 180 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6.7mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Width 3.7mm | ||
Typical Gate Charge @ Vgs 9 nC @ 10 V | ||
Height 1.7mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -65 °C | ||
