IXYS X2-Class N-Channel MOSFET, 4 A, 650 V, 3-Pin DPAK IXTY4N65X2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
917-1473
Mfr. Part No.:
IXTY4N65X2
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

650 V

Package Type

DPAK (TO-252)

Series

X2-Class

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

850 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

80 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

8.3 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

7.12mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Height

2.38mm