Hex SiC N-Channel MOSFET, 87 A, 1200 V, 28-Pin Six Pack Wolfspeed CCS050M12CM2
- RS Stock No.:
- 916-3891
- Mfr. Part No.:
- CCS050M12CM2
- Brand:
- Wolfspeed
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 916-3891
- Mfr. Part No.:
- CCS050M12CM2
- Brand:
- Wolfspeed
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 87 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | Six Pack | |
| Mounting Type | Screw Mount | |
| Pin Count | 28 | |
| Maximum Drain Source Resistance | 63 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.3V | |
| Maximum Power Dissipation | 312 W | |
| Transistor Configuration | 3 Phase | |
| Maximum Gate Source Voltage | -10 V, +25 V | |
| Number of Elements per Chip | 6 | |
| Transistor Material | SiC | |
| Length | 108mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 180 nC @ 10 V | |
| Width | 47mm | |
| Height | 17mm | |
| Forward Diode Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Maximum Continuous Drain Current 87 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type Six Pack | ||
Mounting Type Screw Mount | ||
Pin Count 28 | ||
Maximum Drain Source Resistance 63 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.3V | ||
Maximum Power Dissipation 312 W | ||
Transistor Configuration 3 Phase | ||
Maximum Gate Source Voltage -10 V, +25 V | ||
Number of Elements per Chip 6 | ||
Transistor Material SiC | ||
Length 108mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 180 nC @ 10 V | ||
Width 47mm | ||
Height 17mm | ||
Forward Diode Voltage 2.3V | ||
