N-Channel MOSFET, 18 A, 55 V, 3-Pin D2PAK Infineon IRLZ24NSTRLPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-5118
Mfr. Part No.:
IRLZ24NSTRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

105 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

15 nC @ 5 V

Transistor Material

Si

Length

10.67mm

Width

11.3mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Forward Diode Voltage

1.3V