Infineon HEXFET N-Channel MOSFET, 130 A, 40 V, 3-Pin DPAK IRLR3114ZTRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-5109
Mfr. Part No.:
IRLR3114ZTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

130 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Width

7.49mm

Transistor Material

Si

Typical Gate Charge @ Vgs

40 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Length

6.73mm

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Height

2.39mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy