N-Channel MOSFET, 130 A, 100 V, 3-Pin D2PAK Infineon IRFS4310TRLPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
915-5042
Mfr. Part No.:
IRFS4310TRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

130 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

170 nC @ 10 V

Width

11.3mm

Series

HEXFET

Forward Diode Voltage

1.3V

Height

4.83mm

Minimum Operating Temperature

-55 °C