N-Channel MOSFET, 42 A, 30 V, 8-Pin PQFN 3 x 3 Infineon IRFH3702TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-4995
Mfr. Part No.:
IRFH3702TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

42 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN 3 x 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

11.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

2.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

3mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

9.6 nC @ 4.5 V

Width

3mm

Height

0.95mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy