N-Channel MOSFET, 8.5 A, 30 V, 8-Pin SOIC Infineon IRF7403TRPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-4957
Mfr. Part No.:
IRF7403TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

8.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

35 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

5mm

Number of Elements per Chip

1

Width

4mm

Transistor Material

Si

Typical Gate Charge @ Vgs

57 nC @ 10 V

Forward Diode Voltage

1V

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy