N-Channel MOSFET, 162 A, 40 V, 3-Pin D2PAK Infineon IRF1404STRLPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-4935
Mfr. Part No.:
IRF1404STRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

162 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Typical Gate Charge @ Vgs

160 nC @ 10 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Width

11.3mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Series

HEXFET

Forward Diode Voltage

1.3V

Height

4.83mm