N-Channel MOSFET, 456 A, 25 V, 8-Pin VSON-CLIP Texas Instruments CSD16570Q5BT
- RS Stock No.:
- 914-2932
- Mfr. Part No.:
- CSD16570Q5BT
- Brand:
- Texas Instruments
- RS Stock No.:
- 914-2932
- Mfr. Part No.:
- CSD16570Q5BT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 456 A | |
| Maximum Drain Source Voltage | 25 V | |
| Package Type | VSON-CLIP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 820 μΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.9V | |
| Minimum Gate Threshold Voltage | 1.1V | |
| Maximum Power Dissipation | 195 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Length | 5mm | |
| Typical Gate Charge @ Vgs | 192 nC @ 10 V, 95 nC @ 4.5 V | |
| Width | 6mm | |
| Transistor Material | Si | |
| Series | NexFET | |
| Height | 1mm | |
| Forward Diode Voltage | 1V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Maximum Continuous Drain Current 456 A | ||
Maximum Drain Source Voltage 25 V | ||
Package Type VSON-CLIP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 820 μΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.9V | ||
Minimum Gate Threshold Voltage 1.1V | ||
Maximum Power Dissipation 195 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 5mm | ||
Typical Gate Charge @ Vgs 192 nC @ 10 V, 95 nC @ 4.5 V | ||
Width 6mm | ||
Transistor Material Si | ||
Series NexFET | ||
Height 1mm | ||
Forward Diode Voltage 1V | ||
Minimum Operating Temperature -55 °C | ||
