Infineon OptiMOS 2 N-Channel MOSFET, 13 A, 100 V, 3-Pin DPAK IPD78CN10NG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-0188
Mfr. Part No.:
IPD78CN10NGBUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

100 V

Series

OptiMOS 2

Package Type

PG-TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

31 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

8 nC @ 10 V

Width

6.22mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

2.41mm

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy