N-Channel MOSFET, 180 A, 40 V, 2-Pin MG-WDSON-2 Infineon BSB014N04LX3GXUMA1
- RS Stock No.:
- 914-0179
- Mfr. Part No.:
- BSB014N04LX3GXUMA1
- Brand:
- Infineon
- RS Stock No.:
- 914-0179
- Mfr. Part No.:
- BSB014N04LX3GXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 180 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | MG-WDSON-2 | |
| Mounting Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Drain Source Resistance | 2 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 89 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.35mm | |
| Width | 5.05mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 148 nC @ 10 V, 71 nC @ 4.5 V | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Series | OptiMOS | |
| Height | 0.6mm | |
| Forward Diode Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 180 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type MG-WDSON-2 | ||
Mounting Type Surface Mount | ||
Pin Count 2 | ||
Maximum Drain Source Resistance 2 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 89 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6.35mm | ||
Width 5.05mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 148 nC @ 10 V, 71 nC @ 4.5 V | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Series OptiMOS | ||
Height 0.6mm | ||
Forward Diode Voltage 1.1V | ||
