Dual P-Channel MOSFET, 9.2 A, 30 V, 8-Pin SOIC Infineon IRF9358TRPBF

Subtotal (1 reel of 4000 units)*

£2,328.00

(exc. VAT)

£2,792.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£0.582£2,328.00

*price indicative

RS Stock No.:
913-4777
Mfr. Part No.:
IRF9358TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

9.2 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

23.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Length

5mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

19 nC @ 4.5 V, 38 nC @ 15 V

Width

4mm

Number of Elements per Chip

2

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.5mm

Series

HEXFET

COO (Country of Origin):
CN