Dual N-Channel MOSFET, 8 A, 60 V, 8-Pin SOIC Infineon IRF7351PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-4020
Mfr. Part No.:
IRF7351PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

60 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

17.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

5mm

Number of Elements per Chip

2

Width

4mm

Typical Gate Charge @ Vgs

24 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

1.5mm

COO (Country of Origin):
TH