N-Channel MOSFET, 63 A, 100 V, 3-Pin DPAK Infineon IRLR3110ZPBF

Stock information currently inaccessible
RS Stock No.:
913-3954
Mfr. Part No.:
IRLR3110ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

34 nC @ 4.5 V

Width

6.22mm

Transistor Material

Si

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

2.39mm

Series

HEXFET

COO (Country of Origin):
MX