N-Channel MOSFET, 82 A, 80 V, 3-Pin TO-220AB Infineon IRF2807PBF

Stock information currently inaccessible
RS Stock No.:
913-3897
Mfr. Part No.:
IRF2807PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

82 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Width

4.69mm

Typical Gate Charge @ Vgs

160 nC @ 10 V

Length

10.54mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

8.77mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy