Infineon HEXFET N-Channel MOSFET, 75 A, 100 V, 3-Pin TO-220AB IRFB4710PBF

Stock information currently inaccessible
RS Stock No.:
913-3862
Mfr. Part No.:
IRFB4710PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

110 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Height

8.77mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy