N-Channel MOSFET, 55 A, 100 V, 3-Pin TO-220AB Infineon IRL2910PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-3856
Mfr. Part No.:
IRL2910PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

26 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Length

10.54mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.69mm

Typical Gate Charge @ Vgs

140 nC @ 5 V

Transistor Material

Si

Series

HEXFET

Height

8.77mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN