N-Channel MOSFET, 23 A, 100 V, 3-Pin TO-220 FP Infineon IRLI540NPBF

Stock information currently inaccessible
RS Stock No.:
913-3792
Mfr. Part No.:
IRLI540NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

44 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

54 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Length

10.6mm

Typical Gate Charge @ Vgs

74 nC @ 5 V

Transistor Material

Si

Width

4.8mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Height

9.8mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy