P-Channel MOSFET, 13 A, 100 V, 3-Pin DPAK Infineon IRFR5410PBF

Stock information currently inaccessible
RS Stock No.:
912-8699
Mfr. Part No.:
IRFR5410PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

205 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

66 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

58 nC

Length

6.73mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

2.39mm

Series

HEXFET

Height

6.22mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

P-Channel Power MOSFET 100V to 150V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy