N-Channel MOSFET, 51 A, 55 V, 3-Pin TO-220AB Infineon AUIRLZ44Z

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-8643
Mfr. Part No.:
AUIRLZ44Z
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

51 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

13.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

80 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

24 nC @ 5 V

Number of Elements per Chip

1

Width

4.83mm

Transistor Material

Si

Height

16.51mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MX