N-Channel MOSFET, 31 A, 650 V, 3-Pin D2PAK Infineon IPB60R099CPATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
911-4987
Mfr. Part No.:
IPB60R099CPATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

99 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

255 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

60 nC @ 10 V

Length

10.31mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

9.45mm

Height

4.57mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS CP

COO (Country of Origin):
MY