N-Channel MOSFET, 20.2 A, 650 V, 3-Pin TO-220 FP Infineon IPA60R190C6XKSA1

Bulk discount available

Subtotal (1 tube of 50 units)*

£130.85

(exc. VAT)

£157.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 200£2.617£130.85
250 - 450£2.381£119.05
500 +£2.318£115.90

*price indicative

RS Stock No.:
911-4984
Mfr. Part No.:
IPA60R190C6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20.2 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

151 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.57mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

63 nC @ 10 V

Length

10.36mm

Transistor Material

Si

Series

CoolMOS C6

Height

9.45mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN